Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom S.215 1/2 in Square Drive Extension Bar, 250 mm Overall

RS Stock No.: 250-5939Brand: FacomManufacturers Part No.: S.215Distrelec Article No.: 30409458
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Extension Bar

Drive Type

Square

Overall Length

250 mm

Sub Type

Extension Bar

Model

S.215

Finish

Chrome

Material

Steel

Non Sparking

No

Distrelec Product Id

30409458

Country of Origin

France

Product details

Extensions for 1/2" ratchet

Extensions adaptable to 1/2" square drive ratchets.
Available in 3 lengths:  75, 125 and 250 mm.

Stock information temporarily unavailable.

AED 101.20

AED 101.20 Each (ex VAT)

AED 106.26

AED 106.26 Each (inc. VAT)

Facom S.215 1/2 in Square Drive Extension Bar, 250 mm Overall

AED 101.20

AED 101.20 Each (ex VAT)

AED 106.26

AED 106.26 Each (inc. VAT)

Facom S.215 1/2 in Square Drive Extension Bar, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Extension Bar

Drive Type

Square

Overall Length

250 mm

Sub Type

Extension Bar

Model

S.215

Finish

Chrome

Material

Steel

Non Sparking

No

Distrelec Product Id

30409458

Country of Origin

France

Product details

Extensions for 1/2" ratchet

Extensions adaptable to 1/2" square drive ratchets.
Available in 3 lengths:  75, 125 and 250 mm.