Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Facom S.300 Series Open Ended Insert Spanner, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, 14 x 18mm

RS Stock No.: 216-535Brand: FacomManufacturers Part No.: S.300-22
brand-logo

Technical Document

Specifications

Brand

Facom

Type

Spanner

Series

S.300

Head Type

Open Ended Insert

Size

17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm

Insert Size

14 x 18mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,400.72

AED 2,400.72 1 Kit (ex VAT)

AED 2,520.76

AED 2,520.76 1 Kit (inc. VAT)

Facom S.300 Series Open Ended Insert Spanner, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, 14 x 18mm

AED 2,400.72

AED 2,400.72 1 Kit (ex VAT)

AED 2,520.76

AED 2,520.76 1 Kit (inc. VAT)

Facom S.300 Series Open Ended Insert Spanner, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, 14 x 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

Spanner

Series

S.300

Head Type

Open Ended Insert

Size

17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm

Insert Size

14 x 18mm

Country of Origin

Taiwan, Province Of China