Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom, 20 → 100Nm, 9 x 12mm Insert

RS Stock No.: 829-2932Brand: FacomManufacturers Part No.: S.306A100IM14
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Facom

Torque Range

20 → 100Nm

Overall Length

437 mm Click

Insert Size

9 x 12mm

Accuracy

±2 %

Scale Graduations

1Nm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom, 20 → 100Nm, 9 x 12mm Insert

P.O.A.

Facom, 20 → 100Nm, 9 x 12mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Torque Range

20 → 100Nm

Overall Length

437 mm Click

Insert Size

9 x 12mm

Accuracy

±2 %

Scale Graduations

1Nm

Country of Origin

France