Technical Document
Specifications
Brand
FacomSocket Set Type
Deep Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
16
Socket Head Type
12 point
Ratchet Included
No
VDE/1000V Approved
No
Model
S.404AE
Socket Size
12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 26 , 27 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Long Sockets
Drive Type
Square
Country of Origin
Taiwan, Province Of China
AED 1,865.38
AED 1,865.38 Each (ex VAT)
AED 1,958.65
AED 1,958.65 Each (inc. VAT)
1
AED 1,865.38
AED 1,865.38 Each (ex VAT)
AED 1,958.65
AED 1,958.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Deep Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
16
Socket Head Type
12 point
Ratchet Included
No
VDE/1000V Approved
No
Model
S.404AE
Socket Size
12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 26 , 27 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Long Sockets
Drive Type
Square
Country of Origin
Taiwan, Province Of China