Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Number of Pieces
29
Finish
Chrome
Material
Alloy Steel
Set Contents
Brace Handle (1), Extension (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (23)
Drive Type
Square
Country of Origin
France
Product details
1/2 in. ratchet and socket set
S.441AP 1/2 in. ratchet and socket set.
Composition: 1 x S.161 ratchet, 23 sockets (from 8 → 19 mm and 21 → 34 mm), 2 extensions, 1 x 1/2 in. universal joint, 1 sliding handle, 1 ratchet brace.
The Ratchet is fitted with the palm control system. This allows you to press against the head of the ratchet when tightening to prevent accidental direction change.
AED 1,771.05
AED 1,771.05 Each (ex VAT)
AED 1,859.60
AED 1,859.60 Each (inc. VAT)
1
AED 1,771.05
AED 1,771.05 Each (ex VAT)
AED 1,859.60
AED 1,859.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Number of Pieces
29
Finish
Chrome
Material
Alloy Steel
Set Contents
Brace Handle (1), Extension (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (23)
Drive Type
Square
Country of Origin
France
Product details
1/2 in. ratchet and socket set
S.441AP 1/2 in. ratchet and socket set.
Composition: 1 x S.161 ratchet, 23 sockets (from 8 → 19 mm and 21 → 34 mm), 2 extensions, 1 x 1/2 in. universal joint, 1 sliding handle, 1 ratchet brace.
The Ratchet is fitted with the palm control system. This allows you to press against the head of the ratchet when tightening to prevent accidental direction change.