Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 38 - 64 mm Rubber Belt Ring Safety Lockout, 0.055kg Capacity

RS Stock No.: 216-439Brand: FacomManufacturers Part No.: SLS.G64
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Brand

Facom

Type

Safety Lockout

Maximum Supported Weight

0.055kg

Material

Rubber

Size

38 - 64 mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 403.67

AED 403.67 Each (ex VAT)

AED 423.85

AED 423.85 Each (inc. VAT)

Facom 38 - 64 mm Rubber Belt Ring Safety Lockout, 0.055kg Capacity

AED 403.67

AED 403.67 Each (ex VAT)

AED 423.85

AED 423.85 Each (inc. VAT)

Facom 38 - 64 mm Rubber Belt Ring Safety Lockout, 0.055kg Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

Safety Lockout

Maximum Supported Weight

0.055kg

Material

Rubber

Size

38 - 64 mm

Country of Origin

United States