Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/2 in Square Socket Wrench with Ratchet Handle, 259.5 mm Overall

RS Stock No.: 705-5338Brand: FacomManufacturers Part No.: SM.161APB
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

259.5 mm

Stock information temporarily unavailable.

P.O.A.

Facom 1/2 in Square Socket Wrench with Ratchet Handle, 259.5 mm Overall

P.O.A.

Facom 1/2 in Square Socket Wrench with Ratchet Handle, 259.5 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

259.5 mm