Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Facom 6 Drawer Steel Wheeled Drawer

RS Stock No.: 264-5276Brand: FacomManufacturers Part No.: SP.ROLL6M3A24H
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Drawer

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

779mm

Width

515mm

Height

972mm

Country of Origin

France

You may be interested in
Facom 6 Drawer Wheeled Tool Chest
AED 5,251.22Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom 6 Drawer Steel Wheeled Drawer

P.O.A.

Facom 6 Drawer Steel Wheeled Drawer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 6 Drawer Wheeled Tool Chest
AED 5,251.22Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Drawer

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

779mm

Width

515mm

Height

972mm

Country of Origin

France

You may be interested in
Facom 6 Drawer Wheeled Tool Chest
AED 5,251.22Each (ex VAT)