Facom 8-Piece Metric 1/2 in Bit Socket Set, XZN

RS Stock No.: 235-6962Brand: FacomManufacturers Part No.: SV.J8B
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

8

Socket Head Type

XZN

Ratchet Included

No

VDE/1000V Approved

No

Model

SV.J8B

Socket Size

(For screw 60 mm) M6 , M8 , M10 , M12 | (For screw 100 mm) M6 , M8 , M10 , M12

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Bit sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 869.08

AED 869.08 Each (ex VAT)

AED 912.53

AED 912.53 Each (inc. VAT)

Facom 8-Piece Metric 1/2 in Bit Socket Set, XZN

AED 869.08

AED 869.08 Each (ex VAT)

AED 912.53

AED 912.53 Each (inc. VAT)

Facom 8-Piece Metric 1/2 in Bit Socket Set, XZN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

8

Socket Head Type

XZN

Ratchet Included

No

VDE/1000V Approved

No

Model

SV.J8B

Socket Size

(For screw 60 mm) M6 , M8 , M10 , M12 | (For screw 100 mm) M6 , M8 , M10 , M12

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Bit sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China