Technical Document
Specifications
Brand
FacomSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
6
Socket Head Type
XZN
Ratchet Included
No
VDE/1000V Approved
No
Model
SV.LJ6B
Socket Size
(For screw 100 mm) M6 , M8 , M10 , M12 | (For screw 120 mm) M10 , M12
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Bit sockets
Country of Origin
Taiwan, Province Of China
AED 689.27
AED 689.27 Each (ex VAT)
AED 723.73
AED 723.73 Each (inc. VAT)
1
AED 689.27
AED 689.27 Each (ex VAT)
AED 723.73
AED 723.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
6
Socket Head Type
XZN
Ratchet Included
No
VDE/1000V Approved
No
Model
SV.LJ6B
Socket Size
(For screw 100 mm) M6 , M8 , M10 , M12 | (For screw 120 mm) M10 , M12
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Bit sockets
Country of Origin
Taiwan, Province Of China