Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom SX.40LA 1/2 in Torx Long Bit Socket

RS Stock No.: 234-9800Brand: FacomManufacturers Part No.: SX.40LA
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Long Bit Socket

Drive Type

Torx

Sub Type

Socket

Model

SX.40LA

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 190.10

AED 190.10 Each (ex VAT)

AED 199.61

AED 199.61 Each (inc. VAT)

Facom SX.40LA 1/2 in Torx Long Bit Socket

AED 190.10

AED 190.10 Each (ex VAT)

AED 199.61

AED 199.61 Each (inc. VAT)

Facom SX.40LA 1/2 in Torx Long Bit Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Long Bit Socket

Drive Type

Torx

Sub Type

Socket

Model

SX.40LA

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China