Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Beryllium Copper Wedge , Non Sparking

RS Stock No.: 235-6280Brand: FacomManufacturers Part No.: WF150.30SR
brand-logo
View all in Wedges

Technical Document

Specifications

Brand

Facom

Non Sparking

Yes

Material

Beryllium Copper

Height

13mm

Weight

400g

Length

150mm

Country of Origin

China

Stock information temporarily unavailable.

AED 342.30

AED 342.30 Each (ex VAT)

AED 359.42

AED 359.42 Each (inc. VAT)

Facom Beryllium Copper Wedge , Non Sparking

AED 342.30

AED 342.30 Each (ex VAT)

AED 359.42

AED 359.42 Each (inc. VAT)

Facom Beryllium Copper Wedge , Non Sparking
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Non Sparking

Yes

Material

Beryllium Copper

Height

13mm

Weight

400g

Length

150mm

Country of Origin

China