Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FAG 1208-TVH Self Aligning Ball Bearing- Open Type 40mm I.D, 80mm O.D

RS Stock No.: 174-0959Brand: FAGManufacturers Part No.: 1208-TVH
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

6.5kN

Dynamic Load Rating

19.4kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

1208

Race Type

Plain

Stock information temporarily unavailable.

AED 214.46

AED 214.46 Each (ex VAT)

AED 225.18

AED 225.18 Each (inc. VAT)

FAG 1208-TVH Self Aligning Ball Bearing- Open Type 40mm I.D, 80mm O.D

AED 214.46

AED 214.46 Each (ex VAT)

AED 225.18

AED 225.18 Each (inc. VAT)

FAG 1208-TVH Self Aligning Ball Bearing- Open Type 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 214.46
5 - 9AED 211.94
10 - 24AED 209.63
25+AED 207.32

Technical Document

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

6.5kN

Dynamic Load Rating

19.4kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

1208

Race Type

Plain