FAG 16003-A-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 35mm O.D

RS Stock No.: 190-8323Brand: FAGManufacturers Part No.: 16003-A-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.4kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16003

Race Type

Plain

Stock information temporarily unavailable.

AED 57.17

AED 57.17 Each (ex VAT)

AED 60.03

AED 60.03 Each (inc. VAT)

FAG 16003-A-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 35mm O.D

AED 57.17

AED 57.17 Each (ex VAT)

AED 60.03

AED 60.03 Each (inc. VAT)

FAG 16003-A-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 57.17
5 - 9AED 54.97
10 - 24AED 53.76
25+AED 52.66

Technical Document

Specifications

Brand

FAG

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.4kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16003

Race Type

Plain