Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FAG 16003-A Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 35mm O.D

RS Stock No.: 190-8324Brand: FAGManufacturers Part No.: 16003-A
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.4kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16003

Race Type

Plain

Stock information temporarily unavailable.

AED 49.56

AED 49.56 Each (ex VAT)

AED 52.04

AED 52.04 Each (inc. VAT)

FAG 16003-A Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 35mm O.D

AED 49.56

AED 49.56 Each (ex VAT)

AED 52.04

AED 52.04 Each (inc. VAT)

FAG 16003-A Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 49.56
5 - 9AED 47.56
10 - 24AED 46.57
25+AED 45.73

Technical Document

Specifications

Brand

FAG

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.4kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16003

Race Type

Plain