Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FAG 2207-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

RS Stock No.: 137-1495Brand: FAGManufacturers Part No.: 2207-2RS-TVH
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

2

Static Load Rating

5.1kN

Dynamic Load Rating

16kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

2207

Race Type

Plain

Country of Origin

Germany

Product details

Self-Aligning Ball Bearings

FAG from Schaeffler self-aligning ball bearings are double row, self-retaining units. They comprise of solid outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed versions.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Can support both axial and radial forces

Suffixes

C3 - Radial internal clearance larger than normal
TVH - Solid cage made from glass fibre reinforced polyamide 66
2RS - Contact seals on both sides

FAG

Stock information temporarily unavailable.

AED 222.38

AED 222.38 Each (ex VAT)

AED 233.50

AED 233.50 Each (inc. VAT)

FAG 2207-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

AED 222.38

AED 222.38 Each (ex VAT)

AED 233.50

AED 233.50 Each (inc. VAT)

FAG 2207-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 222.38
5 - 9AED 214.39
10 - 24AED 213.26
25+AED 211.92

Technical Document

Specifications

Brand

FAG

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

2

Static Load Rating

5.1kN

Dynamic Load Rating

16kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

2207

Race Type

Plain

Country of Origin

Germany

Product details

Self-Aligning Ball Bearings

FAG from Schaeffler self-aligning ball bearings are double row, self-retaining units. They comprise of solid outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed versions.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Can support both axial and radial forces

Suffixes

C3 - Radial internal clearance larger than normal
TVH - Solid cage made from glass fibre reinforced polyamide 66
2RS - Contact seals on both sides

FAG