Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FAG 30203-A 17mm I.D Taper Roller Bearing, 40mm O.D

RS Stock No.: 174-0975Brand: FAGManufacturers Part No.: 30203-A
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

17mm

Outside Diameter

40mm

Roller Bearing Type

Taper

Race Width

13.25mm

Bore Type

Parallel

Static Load Rating

18700N

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

19200N

End Type

Open

Reference Speed

11800rpm

Limiting Speed

20100rpm

Fatigue Limit Load

1890N

Fatigue Limit Load

1900N

Stock information temporarily unavailable.

AED 73.00

AED 73.00 Each (ex VAT)

AED 76.65

AED 76.65 Each (inc. VAT)

FAG 30203-A 17mm I.D Taper Roller Bearing, 40mm O.D

AED 73.00

AED 73.00 Each (ex VAT)

AED 76.65

AED 76.65 Each (inc. VAT)

FAG 30203-A 17mm I.D Taper Roller Bearing, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 73.00
5 - 9AED 70.15
10 - 24AED 69.75
25+AED 69.40

Technical Document

Specifications

Brand

FAG

Inside Diameter

17mm

Outside Diameter

40mm

Roller Bearing Type

Taper

Race Width

13.25mm

Bore Type

Parallel

Static Load Rating

18700N

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

19200N

End Type

Open

Reference Speed

11800rpm

Limiting Speed

20100rpm

Fatigue Limit Load

1890N

Fatigue Limit Load

1900N