Technical Document
Specifications
Brand
FAGInside Diameter
25mm
Outside Diameter
52mm
Roller Bearing Type
Taper
Race Width
16.25mm
Bore Type
Parallel
Material
Steel
Static Load Rating
35500N
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
40500N
End Type
Sealed
Reference Speed
7400rpm
Limiting Speed
12400rpm
Fatigue Limit Load
5200N
Maximum Speed - Oil
14900rpm
Maximum Speed - Grease
11200rpm
Product details
Tapered Roller Bearings
FAG by Schaeffler tapered roller bearings feature a high radial and axial load carrying capacity and a large usable speed range. They are efficient at supporting forces and ensure a precise and rigid shaft guidance system due to the large effective distance between the bearings. They are adjustable, can be dismantled, and are therefore easy to fit.
Features and Benefits
Increase in dynamic load ratings of up to 20%
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Operating temperature: -30 °C to +120 °C
Product Application Information
Tapered roller bearings can support axial loads from one direction and high radial loads. They are normally axially adjusted against another bearing fitted in a mirror image arrangement.
Suffixes
A - Modified internal construction
X - External dimensions matched to international standards
FAG
AED 91.05
AED 91.05 Each (ex VAT)
AED 95.60
AED 95.60 Each (inc. VAT)
1
AED 91.05
AED 91.05 Each (ex VAT)
AED 95.60
AED 95.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FAGInside Diameter
25mm
Outside Diameter
52mm
Roller Bearing Type
Taper
Race Width
16.25mm
Bore Type
Parallel
Material
Steel
Static Load Rating
35500N
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
40500N
End Type
Sealed
Reference Speed
7400rpm
Limiting Speed
12400rpm
Fatigue Limit Load
5200N
Maximum Speed - Oil
14900rpm
Maximum Speed - Grease
11200rpm
Product details
Tapered Roller Bearings
FAG by Schaeffler tapered roller bearings feature a high radial and axial load carrying capacity and a large usable speed range. They are efficient at supporting forces and ensure a precise and rigid shaft guidance system due to the large effective distance between the bearings. They are adjustable, can be dismantled, and are therefore easy to fit.
Features and Benefits
Increase in dynamic load ratings of up to 20%
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Operating temperature: -30 °C to +120 °C
Product Application Information
Tapered roller bearings can support axial loads from one direction and high radial loads. They are normally axially adjusted against another bearing fitted in a mirror image arrangement.
Suffixes
A - Modified internal construction
X - External dimensions matched to international standards