Technical Document
Specifications
Brand
FAGInside Diameter
80mm
Outside Diameter
125mm
Race Width
22mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
40kN
Dynamic Load Rating
51kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6016
Race Type
Plain
Country of Origin
Germany
AED 454.18
AED 454.18 Each (ex VAT)
AED 476.89
AED 476.89 Each (inc. VAT)
1
AED 454.18
AED 454.18 Each (ex VAT)
AED 476.89
AED 476.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FAGInside Diameter
80mm
Outside Diameter
125mm
Race Width
22mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
40kN
Dynamic Load Rating
51kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6016
Race Type
Plain
Country of Origin
Germany