Technical Document
Specifications
Brand
FAGInside Diameter
10mm
Outside Diameter
22mm
Race Width
6mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.02kN
Dynamic Load Rating
2.7kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61900
Race Type
Plain
Country of Origin
Japan
AED 691.42
AED 69.142 Each (In a Pack of 10) (ex VAT)
AED 725.99
AED 72.599 Each (In a Pack of 10) (inc. VAT)
10
AED 691.42
AED 69.142 Each (In a Pack of 10) (ex VAT)
AED 725.99
AED 72.599 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FAGInside Diameter
10mm
Outside Diameter
22mm
Race Width
6mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.02kN
Dynamic Load Rating
2.7kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61900
Race Type
Plain
Country of Origin
Japan