Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FAG 63005-A-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D

RS Stock No.: 260-0725Brand: FAGManufacturers Part No.: 63005-A-2RSR
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.83kN

Dynamic Load Rating

10.07kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

63005

Race Type

Plain

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 101.64

AED 101.64 Each (ex VAT)

AED 106.72

AED 106.72 Each (inc. VAT)

FAG 63005-A-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D

AED 101.64

AED 101.64 Each (ex VAT)

AED 106.72

AED 106.72 Each (inc. VAT)

FAG 63005-A-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.83kN

Dynamic Load Rating

10.07kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

63005

Race Type

Plain

Country of Origin

Turkey