FAG 7205-B-XL-TVP-P5-UL Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D
Technical Document
Specifications
Brand
FAGInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
9kN
Dynamic Load Rating
15.3kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
7205
Race Type
Plain
Country of Origin
Germany
AED 455.49
AED 455.49 Each (ex VAT)
AED 478.26
AED 478.26 Each (inc. VAT)
1
AED 455.49
AED 455.49 Each (ex VAT)
AED 478.26
AED 478.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 455.49 |
5 - 9 | AED 437.32 |
10 - 24 | AED 428.14 |
25+ | AED 419.00 |
Technical Document
Specifications
Brand
FAGInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
9kN
Dynamic Load Rating
15.3kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
7205
Race Type
Plain
Country of Origin
Germany