Technical Document
Specifications
Brand
FAGInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
145mm
Width
41.2mm
Country of Origin
Vietnam
Stock information temporarily unavailable.
AED 381.51
AED 381.51 Each (ex VAT)
AED 400.59
AED 400.59 Each (inc. VAT)
4 Hole Flange Bearing Unit, UCFC208-J7, 40mm ID
1
AED 381.51
AED 381.51 Each (ex VAT)
AED 400.59
AED 400.59 Each (inc. VAT)
4 Hole Flange Bearing Unit, UCFC208-J7, 40mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FAGInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
145mm
Width
41.2mm
Country of Origin
Vietnam