Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fagor Electronica 200V 1A, Silicon Junction Diode, 2-Pin DO-214AC FES1DSR TRTB

RS Stock No.: 123-1417Brand: Fagor ElectronicaManufacturers Part No.: FES1DSR TRTB
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

50A

Country of Origin

Thailand

Product details

Silicon Rectifier Diodes, Fagor

Diodes and Rectifiers, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 1A, Rectifier Diode, 2-Pin DO-214AC ES1D
AED 1.102Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Fagor Electronica 200V 1A, Silicon Junction Diode, 2-Pin DO-214AC FES1DSR TRTB
Select packaging type

P.O.A.

Each (In a Pack of 100) (ex VAT)

Fagor Electronica 200V 1A, Silicon Junction Diode, 2-Pin DO-214AC FES1DSR TRTB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 1A, Rectifier Diode, 2-Pin DO-214AC ES1D
AED 1.102Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

50A

Country of Origin

Thailand

Product details

Silicon Rectifier Diodes, Fagor

Diodes and Rectifiers, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 1A, Rectifier Diode, 2-Pin DO-214AC ES1D
AED 1.102Each (In a Pack of 10) (ex VAT)