Fair-Rite PP Openable Flat Cable Ferrite Core, 26 max. wires, Inner dims. 34.4 x 1.7mm

RS Stock No.: 176-8921Brand: Fair-RiteManufacturers Part No.: 0443166651
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

26

Type

Flat Cable Core

Material

PP

Outer Dimensions

34.4 x 32.3 x 16.2mm

Inner Dimensions

34.4 x 1.7mm

Openable

Yes

Inner Height

1.7mm

Inner Width

34.4mm

Outer Depth

32.3mm

Outer Height

16.2mm

Outer Width

49.5mm

Product details

Flat Cable Snap-It EMI Suppression Cores

Suitable for cable widths up to 2.55in
In Materials 31 & 43 for frequencies up to 1GHz
Polypropylene case, flammability rating UL94V-0

Stock information temporarily unavailable.

AED 25.10

AED 25.10 Each (ex VAT)

AED 26.35

AED 26.35 Each (inc. VAT)

Fair-Rite PP Openable Flat Cable Ferrite Core, 26 max. wires, Inner dims. 34.4 x 1.7mm

AED 25.10

AED 25.10 Each (ex VAT)

AED 26.35

AED 26.35 Each (inc. VAT)

Fair-Rite PP Openable Flat Cable Ferrite Core, 26 max. wires, Inner dims. 34.4 x 1.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Number of Wires

26

Type

Flat Cable Core

Material

PP

Outer Dimensions

34.4 x 32.3 x 16.2mm

Inner Dimensions

34.4 x 1.7mm

Openable

Yes

Inner Height

1.7mm

Inner Width

34.4mm

Outer Depth

32.3mm

Outer Height

16.2mm

Outer Width

49.5mm

Product details

Flat Cable Snap-It EMI Suppression Cores

Suitable for cable widths up to 2.55in
In Materials 31 & 43 for frequencies up to 1GHz
Polypropylene case, flammability rating UL94V-0