Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Ferrite Ring Round Cable Snap-Its, 21.2 x 34.3 x 30mm

RS Stock No.: 302-9975Brand: Fair-RiteManufacturers Part No.: 0443806406
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Round Cable Snap-Its

Dimensions

21.2 x 34.3 x 30mm

Material

PP

Height

30mm

Stock information temporarily unavailable.

P.O.A.

Fair-Rite Ferrite Ring Round Cable Snap-Its, 21.2 x 34.3 x 30mm

P.O.A.

Fair-Rite Ferrite Ring Round Cable Snap-Its, 21.2 x 34.3 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Round Cable Snap-Its

Dimensions

21.2 x 34.3 x 30mm

Material

PP

Height

30mm