Technical Document
Specifications
Product details
Split Ferrite Sleeves, Octagonal Plastic Housing with Snap-In Fixing
Ferrite cores designed to reduce Electromagnetic Interference from being induced or radiated
Snap-in for mains power cables and data cables
Applications in computers, industrial controllers, medical engineering, office machines
Material grade: NIZn44
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
AED 107.80
AED 107.80 Each (ex VAT)
AED 113.19
AED 113.19 Each (inc. VAT)
1
AED 107.80
AED 107.80 Each (ex VAT)
AED 113.19
AED 113.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 107.80 |
5 - 9 | AED 105.45 |
10 - 24 | AED 102.00 |
25 - 49 | AED 96.35 |
50+ | AED 88.55 |
Technical Document
Specifications
Product details
Split Ferrite Sleeves, Octagonal Plastic Housing with Snap-In Fixing
Ferrite cores designed to reduce Electromagnetic Interference from being induced or radiated
Snap-in for mains power cables and data cables
Applications in computers, industrial controllers, medical engineering, office machines
Material grade: NIZn44
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.