Technical Document
Specifications
Brand
Fair-RiteType
EMI Suppression
Application
EMI Suppression
Material
61 Material
Impedance at 25 MHz
41Ω
Key
No
Openable
Yes
Outer Dimensions
39.4 x 31 x 30.5mm
Impedance at 100 MHz
74Ω
Aperture Diameter
13mm
Number of Apertures
1
Impedance at 500 MHz
475Ω
Outer Depth
39.4mm
Outer Height
30.5mm
Outer Width
31mm
Country of Origin
United States
Product details
Round Cable Snap-Its
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm
*Nylon 6//6 case, flammability rating UL94-V
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
AED 27.98
AED 27.98 Each (ex VAT)
AED 29.38
AED 29.38 Each (inc. VAT)
1
AED 27.98
AED 27.98 Each (ex VAT)
AED 29.38
AED 29.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 27.98 |
10 - 24 | AED 26.88 |
25+ | AED 25.67 |
Technical Document
Specifications
Brand
Fair-RiteType
EMI Suppression
Application
EMI Suppression
Material
61 Material
Impedance at 25 MHz
41Ω
Key
No
Openable
Yes
Outer Dimensions
39.4 x 31 x 30.5mm
Impedance at 100 MHz
74Ω
Aperture Diameter
13mm
Number of Apertures
1
Impedance at 500 MHz
475Ω
Outer Depth
39.4mm
Outer Height
30.5mm
Outer Width
31mm
Country of Origin
United States
Product details
Round Cable Snap-Its
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm
*Nylon 6//6 case, flammability rating UL94-V
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.