Technical Document
Specifications
Brand
Fair-RiteType
Chip Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum DC Resistance
350mΩ
Application
EMI Suppression
You may be interested in
Wurth, WE-CBF, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 200mA IdcBrand: Wurth Elektronik
AED 0.827Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Fair-Rite Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Fair-Rite Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth, WE-CBF, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 200mA IdcBrand: Wurth Elektronik
AED 0.827Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Fair-RiteType
Chip Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum DC Resistance
350mΩ
Application
EMI Suppression
You may be interested in
Wurth, WE-CBF, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 200mA IdcBrand: Wurth Elektronik
AED 0.827Each (In a Pack of 10) (ex VAT)