Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
25.9 x 12.8 x 28.6mm
Application
Suppression Components
Material
31 Material
Diameter
25.9mm
Height
28.6mm
Inner Diameter
12.8mm
Outer Diameter
25.9mm
Country of Origin
China
Product details
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
AED 16.27
AED 16.27 Each (ex VAT)
AED 17.08
AED 17.08 Each (inc. VAT)
1
AED 16.27
AED 16.27 Each (ex VAT)
AED 17.08
AED 17.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 16.27 |
10 - 24 | AED 16.12 |
25+ | AED 15.96 |
Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
25.9 x 12.8 x 28.6mm
Application
Suppression Components
Material
31 Material
Diameter
25.9mm
Height
28.6mm
Inner Diameter
12.8mm
Outer Diameter
25.9mm
Country of Origin
China
Product details
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range