Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core

RS Stock No.: 466-9883Brand: Fair-RiteManufacturers Part No.: 2643000701
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Type

Bead

Dimensions

3.5 x 1.3 x 12.7mm

Application

Suppression Components

Material

43 Material

Diameter

3.5mm

Height

12.7mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
AED 0.275Each (In a Box of 2500) (ex VAT)
Stock information temporarily unavailable.

AED 18.38

AED 0.368 Each (In a Pack of 50) (ex VAT)

AED 19.30

AED 0.386 Each (In a Pack of 50) (inc. VAT)

3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core

AED 18.38

AED 0.368 Each (In a Pack of 50) (ex VAT)

AED 19.30

AED 0.386 Each (In a Pack of 50) (inc. VAT)

3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 0.368AED 18.38
250 - 450AED 0.368AED 18.38
500 - 950AED 0.368AED 18.38
1000 - 2450AED 0.368AED 18.38
2500+AED 0.315AED 15.75
You may be interested in
3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
AED 0.275Each (In a Box of 2500) (ex VAT)

Technical Document

Specifications

Type

Bead

Dimensions

3.5 x 1.3 x 12.7mm

Application

Suppression Components

Material

43 Material

Diameter

3.5mm

Height

12.7mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
AED 0.275Each (In a Box of 2500) (ex VAT)