Technical Document
Specifications
Brand
Fair-RiteType
Bead
Dimensions
5.5 x 1.65 x 4.05mm
Application
Suppression Components
Material
43 Material
Diameter
3.5mm
Height
4.05mm
Inner Diameter
1.65mm
Outer Diameter
5.5mm
Product details
Beads
Stock information temporarily unavailable.
AED 7.88
AED 0.315 Each (In a Pack of 25) (ex VAT)
AED 8.27
AED 0.331 Each (In a Pack of 25) (inc. VAT)
Fair-Rite Ferrite Ring Bead, For: Suppression Components, 5.5 x 1.65 x 4.05mm
25
AED 7.88
AED 0.315 Each (In a Pack of 25) (ex VAT)
AED 8.27
AED 0.331 Each (In a Pack of 25) (inc. VAT)
Fair-Rite Ferrite Ring Bead, For: Suppression Components, 5.5 x 1.65 x 4.05mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 0.315 | AED 7.88 |
100+ | AED 0.315 | AED 7.88 |
Technical Document
Specifications
Brand
Fair-RiteType
Bead
Dimensions
5.5 x 1.65 x 4.05mm
Application
Suppression Components
Material
43 Material
Diameter
3.5mm
Height
4.05mm
Inner Diameter
1.65mm
Outer Diameter
5.5mm
Product details