Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm

RS Stock No.: 255-5237Brand: Fair-RiteManufacturers Part No.: 5977000301
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Ferrite Ring

Dimensions

12.7 x 7.15 x 4.9mm

Material

77 Material

Diameter

12.7mm

Country of Origin

China

Stock information temporarily unavailable.

AED 11.02

AED 2.205 Each (In a Pack of 5) (ex VAT)

AED 11.57

AED 2.315 Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm

AED 11.02

AED 2.205 Each (In a Pack of 5) (ex VAT)

AED 11.57

AED 2.315 Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 2.205AED 11.02
50 - 120AED 2.152AED 10.76
125 - 495AED 1.942AED 9.71
500 - 2495AED 1.575AED 7.88
2500+AED 1.155AED 5.78

Technical Document

Specifications

Type

Ferrite Ring

Dimensions

12.7 x 7.15 x 4.9mm

Material

77 Material

Diameter

12.7mm

Country of Origin

China