Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 23 x 12.7mm

RS Stock No.: 255-5243Brand: Fair-RiteManufacturers Part No.: 5977002701
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Ferrite Ring

Dimensions

12.7 x 23 x 12.7mm

Material

77 Material

Diameter

12.7mm

Country of Origin

China

Stock information temporarily unavailable.

AED 12.97

AED 12.97 Each (ex VAT)

AED 13.62

AED 13.62 Each (inc. VAT)

Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 23 x 12.7mm

AED 12.97

AED 12.97 Each (ex VAT)

AED 13.62

AED 13.62 Each (inc. VAT)

Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 23 x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 12.97
10 - 24AED 12.76
25 - 49AED 12.02
50 - 99AED 10.45
100+AED 7.82

Technical Document

Specifications

Type

Ferrite Ring

Dimensions

12.7 x 23 x 12.7mm

Material

77 Material

Diameter

12.7mm

Country of Origin

China