Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 35.55 x 23 x 12.7mm

RS Stock No.: 467-4554Brand: Fair-RiteManufacturers Part No.: 5978002701
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

35.55 x 23 x 12.7mm

Application

Inductive Component

Material

78 Material

Diameter

35.55mm

Height

23mm

Inner Diameter

12.7mm

Outer Diameter

35.55mm

Product details

NiZn Cores

Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss

You may be interested in
Stock information temporarily unavailable.

AED 76.12

AED 15.225 Each (In a Pack of 5) (ex VAT)

AED 79.93

AED 15.986 Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 35.55 x 23 x 12.7mm

AED 76.12

AED 15.225 Each (In a Pack of 5) (ex VAT)

AED 79.93

AED 15.986 Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 35.55 x 23 x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 15.225AED 76.12
25 - 45AED 15.068AED 75.34
50 - 95AED 14.91AED 74.55
100 - 245AED 14.752AED 73.76
250+AED 14.648AED 73.24
You may be interested in

Technical Document

Specifications

Type

Toroid Core

Dimensions

35.55 x 23 x 12.7mm

Application

Inductive Component

Material

78 Material

Diameter

35.55mm

Height

23mm

Inner Diameter

12.7mm

Outer Diameter

35.55mm

Product details

NiZn Cores

Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss

You may be interested in