Technical Document
Specifications
Diode Configuration
Single
Maximum Forward Current
300mA
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
100V
Package Type
DO-35
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
4pF
Maximum Operating Temperature
+175 °C
Height
4.56mm
Dimensions
1.91 (Dia.) x 4.56mm
Diameter
1.91mm
Country of Origin
China
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
AED 39.38
AED 0.158 Each (In a Pack of 250) (ex VAT)
AED 41.35
AED 0.166 Each (In a Pack of 250) (inc. VAT)
250
AED 39.38
AED 0.158 Each (In a Pack of 250) (ex VAT)
AED 41.35
AED 0.166 Each (In a Pack of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
250 - 250 | AED 0.158 | AED 39.38 |
500 - 1000 | AED 0.105 | AED 26.25 |
1250 - 2250 | AED 0.105 | AED 26.25 |
2500 - 6000 | AED 0.105 | AED 26.25 |
6250+ | AED 0.105 | AED 26.25 |
Technical Document
Specifications
Diode Configuration
Single
Maximum Forward Current
300mA
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
100V
Package Type
DO-35
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
4pF
Maximum Operating Temperature
+175 °C
Height
4.56mm
Dimensions
1.91 (Dia.) x 4.56mm
Diameter
1.91mm
Country of Origin
China
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.