Technical Document
Specifications
Diode Configuration
Single
Maximum Forward Current
400mA
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
100V
Package Type
DO-35
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
4pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
4.56mm
Width
1.91mm
Height
1.91mm
Dimensions
1.91 (Dia.) x 4.56mm
Diameter
1.91mm
Country of Origin
China
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
AED 4.20
AED 0.21 Each (In a Pack of 20) (ex VAT)
AED 4.41
AED 0.22 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 4.20
AED 0.21 Each (In a Pack of 20) (ex VAT)
AED 4.41
AED 0.22 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 0.21 | AED 4.20 |
200 - 1980 | AED 0.21 | AED 4.20 |
2000 - 5980 | AED 0.21 | AED 4.20 |
6000 - 17980 | AED 0.158 | AED 3.15 |
18000+ | AED 0.158 | AED 3.15 |
Technical Document
Specifications
Diode Configuration
Single
Maximum Forward Current
400mA
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
100V
Package Type
DO-35
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
4pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
4.56mm
Width
1.91mm
Height
1.91mm
Dimensions
1.91 (Dia.) x 4.56mm
Diameter
1.91mm
Country of Origin
China
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.