Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

N-Channel MOSFET Transistor, 9 A, 500 V, 3-Pin TO-220F Fairchild FQPF9N50C

RS Stock No.: 671-5323Brand: Fairchild SemiconductorManufacturers Part No.: FQPF9N50C
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

44 W

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

4.7mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

9.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 9 A, 500 V, 3-Pin TO-220F FQPF9N50CF
AED 7.138Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET Transistor, 9 A, 500 V, 3-Pin TO-220F Fairchild FQPF9N50C

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET Transistor, 9 A, 500 V, 3-Pin TO-220F Fairchild FQPF9N50C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 9 A, 500 V, 3-Pin TO-220F FQPF9N50CF
AED 7.138Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

44 W

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

4.7mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

9.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 9 A, 500 V, 3-Pin TO-220F FQPF9N50CF
AED 7.138Each (In a Pack of 5) (ex VAT)