Technical Document
Specifications
Brand
FairfordPower Rating
1.5 kW @ 400 V ac
Motor Starter Type
Soft Start
Voltage Rating
460 V ac
Phase
3
Current Rating
3.4 A @ 460 V ac, 3.6 A @ 400 V ac
IP Rating
IP20
Overall Length
55mm
Overall Width
120mm
Overall Depth
165mm
Mounting Type
DIN Rail
Country of Origin
United Kingdom
Product details
PFE Soft Starters
Range of PFE soft starters from Fairford. These soft starters are available with ratings from 2.2 kW to 22 kW and are ideally placed to support smaller AC induction motors but can support most AC induction motors. With easy DIN Rail mounting these PFE soft starters are reliable and excellent quality.
Features & Benefits
3 Phase
DIN Rail mounting
IP20
Fairford
AED 693.63
AED 693.63 Each (ex VAT)
AED 728.31
AED 728.31 Each (inc. VAT)
1
AED 693.63
AED 693.63 Each (ex VAT)
AED 728.31
AED 728.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FairfordPower Rating
1.5 kW @ 400 V ac
Motor Starter Type
Soft Start
Voltage Rating
460 V ac
Phase
3
Current Rating
3.4 A @ 460 V ac, 3.6 A @ 400 V ac
IP Rating
IP20
Overall Length
55mm
Overall Width
120mm
Overall Depth
165mm
Mounting Type
DIN Rail
Country of Origin
United Kingdom
Product details
PFE Soft Starters
Range of PFE soft starters from Fairford. These soft starters are available with ratings from 2.2 kW to 22 kW and are ideally placed to support smaller AC induction motors but can support most AC induction motors. With easy DIN Rail mounting these PFE soft starters are reliable and excellent quality.
Features & Benefits
3 Phase
DIN Rail mounting
IP20