Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fairford Soft Starter, Soft Start, 11 kW @ 400 V ac, 460 V ac, 3 Phase, IP20

RS Stock No.: 136-3710Brand: FairfordManufacturers Part No.: PFE-18
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

11 kW @ 400 V ac

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

21 A @ 460 V ac, 22 A @ 400 V ac

IP Rating

IP20

Overall Length

55mm

Overall Width

120mm

Overall Depth

165mm

Mounting Type

DIN Rail

Country of Origin

United Kingdom

Product details

PFE Soft Starters

Range of PFE soft starters from Fairford. These soft starters are available with ratings from 2.2 kW to 22 kW and are ideally placed to support smaller AC induction motors but can support most AC induction motors. With easy DIN Rail mounting these PFE soft starters are reliable and excellent quality.

Features & Benefits

3 Phase
DIN Rail mounting
IP20

Fairford

You may be interested in
Stock information temporarily unavailable.

AED 1,610.71

AED 1,610.71 Each (ex VAT)

AED 1,691.25

AED 1,691.25 Each (inc. VAT)

Fairford Soft Starter, Soft Start, 11 kW @ 400 V ac, 460 V ac, 3 Phase, IP20

AED 1,610.71

AED 1,610.71 Each (ex VAT)

AED 1,691.25

AED 1,691.25 Each (inc. VAT)

Fairford Soft Starter, Soft Start, 11 kW @ 400 V ac, 460 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

11 kW @ 400 V ac

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

21 A @ 460 V ac, 22 A @ 400 V ac

IP Rating

IP20

Overall Length

55mm

Overall Width

120mm

Overall Depth

165mm

Mounting Type

DIN Rail

Country of Origin

United Kingdom

Product details

PFE Soft Starters

Range of PFE soft starters from Fairford. These soft starters are available with ratings from 2.2 kW to 22 kW and are ideally placed to support smaller AC induction motors but can support most AC induction motors. With easy DIN Rail mounting these PFE soft starters are reliable and excellent quality.

Features & Benefits

3 Phase
DIN Rail mounting
IP20

Fairford

You may be interested in