Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

RS Stock No.: 325-6098Brand: FasterManufacturers Part No.: 85101
brand-logo

Technical Document

Specifications

Brand

Faster

Thread

BSP 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Carbon Steel

Series

2FFI Series

Compatible with

ISO-DIS 16028

Type

Union

Locking Style

Screw Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

350 bar

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

P.O.A.

Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Faster

Thread

BSP 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Carbon Steel

Series

2FFI Series

Compatible with

ISO-DIS 16028

Type

Union

Locking Style

Screw Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

350 bar

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

You may be interested in