Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Faulhaber Brushed Geared DC Geared Motor, 0.15 W, 6 V dc, 30 mNm, 15 rpm, 2mm Shaft Diameter

RS Stock No.: 873-4770Brand: FaulhaberManufacturers Part No.: 1512U006SR 324:1
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

6 V dc

DC Motor Type

Brushed Geared

Power Rating

0.15 W

Output Speed

15 rpm

Shaft Diameter

2mm

Maximum Output Torque

30 mNm

Gearhead Type

Spur

Gear Ratio

324:1

Dimensions

15 (Dia.) x 19 mm

Length

19mm

Core Construction

Metal

Series

1512

Country of Origin

Hungary

Product details

Faulhaber 1512 Series DC Geared Flat Motors

Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.

High efficiency flat design
Silver precious metal commutation
Different gearhead versions
Low Noise
High torque
Low weight

Faulhaber Geared Motors

Stock information temporarily unavailable.

AED 573.66

AED 573.66 Each (ex VAT)

AED 602.34

AED 602.34 Each (inc. VAT)

Faulhaber Brushed Geared DC Geared Motor, 0.15 W, 6 V dc, 30 mNm, 15 rpm, 2mm Shaft Diameter

AED 573.66

AED 573.66 Each (ex VAT)

AED 602.34

AED 602.34 Each (inc. VAT)

Faulhaber Brushed Geared DC Geared Motor, 0.15 W, 6 V dc, 30 mNm, 15 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

6 V dc

DC Motor Type

Brushed Geared

Power Rating

0.15 W

Output Speed

15 rpm

Shaft Diameter

2mm

Maximum Output Torque

30 mNm

Gearhead Type

Spur

Gear Ratio

324:1

Dimensions

15 (Dia.) x 19 mm

Length

19mm

Core Construction

Metal

Series

1512

Country of Origin

Hungary

Product details

Faulhaber 1512 Series DC Geared Flat Motors

Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.

High efficiency flat design
Silver precious metal commutation
Different gearhead versions
Low Noise
High torque
Low weight

Faulhaber Geared Motors