Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Faulhaber Brushed Geared DC Geared Motor, 8 W, 24 V dc, 30 Ncm, 5000 rpm, 4mm Shaft Diameter

RS Stock No.: 905-8752Brand: FaulhaberManufacturers Part No.: 2233A024S + 22E 102:1
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

8 W

Output Speed

5000 rpm

Shaft Diameter

4mm

Maximum Output Torque

30 Ncm

Gearhead Type

Spur

Gear Ratio

102:1

Dimensions

22 (Dia.) x 65.7 mm

Length

65.7mm

Width

22mm

Core Construction

Metal

Series

22E

Country of Origin

Germany

Product details

22mm Ironless 18Vdc & 24Vdc Motor & Planetary Gearbox

22mm diameter coreless motor fitted with high torque 22mm diameter planetary gearhead.

Shaft diameter 4mm, 10mm long

Portescap

You may be interested in
Stock information temporarily unavailable.

AED 962.23

AED 962.23 Each (ex VAT)

AED 1,010.34

AED 1,010.34 Each (inc. VAT)

Faulhaber Brushed Geared DC Geared Motor, 8 W, 24 V dc, 30 Ncm, 5000 rpm, 4mm Shaft Diameter

AED 962.23

AED 962.23 Each (ex VAT)

AED 1,010.34

AED 1,010.34 Each (inc. VAT)

Faulhaber Brushed Geared DC Geared Motor, 8 W, 24 V dc, 30 Ncm, 5000 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

8 W

Output Speed

5000 rpm

Shaft Diameter

4mm

Maximum Output Torque

30 Ncm

Gearhead Type

Spur

Gear Ratio

102:1

Dimensions

22 (Dia.) x 65.7 mm

Length

65.7mm

Width

22mm

Core Construction

Metal

Series

22E

Country of Origin

Germany

Product details

22mm Ironless 18Vdc & 24Vdc Motor & Planetary Gearbox

22mm diameter coreless motor fitted with high torque 22mm diameter planetary gearhead.

Shaft diameter 4mm, 10mm long

Portescap

You may be interested in