Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Faulhaber 24 V 30 W Servo Motor, 4150 rpm, 41 mNm Max Output Torque, 4mm Shaft Diameter

RS Stock No.: 184-6935Brand: FaulhaberManufacturers Part No.: 3216W024BXT R
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

41 mNm

Supply Voltage

24 V

Output Speed

4150 RPM

Power Rating

30 W

Shaft Diameter

4mm

Length

28.4mm

Width

32mm

Current Rating

1.17 A

Series

3216

Country of Origin

Germany

Stock information temporarily unavailable.

AED 864.83

AED 864.83 Each (ex VAT)

AED 908.07

AED 908.07 Each (inc. VAT)

Faulhaber 24 V 30 W Servo Motor, 4150 rpm, 41 mNm Max Output Torque, 4mm Shaft Diameter

AED 864.83

AED 864.83 Each (ex VAT)

AED 908.07

AED 908.07 Each (inc. VAT)

Faulhaber 24 V 30 W Servo Motor, 4150 rpm, 41 mNm Max Output Torque, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Torque

41 mNm

Supply Voltage

24 V

Output Speed

4150 RPM

Power Rating

30 W

Shaft Diameter

4mm

Length

28.4mm

Width

32mm

Current Rating

1.17 A

Series

3216

Country of Origin

Germany