Technical Document
Specifications
Brand
FaulhaberMaximum Output Torque
127 mNm
Supply Voltage
24 V
Output Speed
4180 RPM
Power Rating
100 W
Shaft Diameter
5mm
Length
34.2mm
Width
42mm
Current Rating
3.17 A
Series
4221
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,067.54
AED 1,067.54 Each (ex VAT)
AED 1,120.92
AED 1,120.92 Each (inc. VAT)
Faulhaber 24 V 100 W Servo Motor, 4180 rpm, 127 mNm Max Output Torque, 5mm Shaft Diameter
1
AED 1,067.54
AED 1,067.54 Each (ex VAT)
AED 1,120.92
AED 1,120.92 Each (inc. VAT)
Faulhaber 24 V 100 W Servo Motor, 4180 rpm, 127 mNm Max Output Torque, 5mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FaulhaberMaximum Output Torque
127 mNm
Supply Voltage
24 V
Output Speed
4180 RPM
Power Rating
100 W
Shaft Diameter
5mm
Length
34.2mm
Width
42mm
Current Rating
3.17 A
Series
4221
Country of Origin
Germany