Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
FMK
Country of Origin
Germany
Product details
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Warning
Stock no. 291-6288 is supplied without anti-kink feature
Approvals
UL E168813
AED 57.49
AED 57.49 Each (ex VAT)
AED 60.36
AED 60.36 Each (inc. VAT)
1
AED 57.49
AED 57.49 Each (ex VAT)
AED 60.36
AED 60.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 57.49 |
25 - 99 | AED 49.98 |
100 - 249 | AED 46.20 |
250+ | AED 41.95 |
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
FMK
Country of Origin
Germany
Product details
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Warning
Stock no. 291-6288 is supplied without anti-kink feature
Approvals
UL E168813