Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 291-6301Brand: FCT from MolexManufacturers Part No.: 1727040097Distrelec Article No.: 14417695
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Angled

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

FMK

Distrelec Product Id

14417695

Country of Origin

Germany

Product details

FMK Series Metal Hoods, Straight and Angled 45°

These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet

Warning

Stock no. 291-6288 is supplied without anti-kink feature

Approvals

UL E168813

Stock information temporarily unavailable.

AED 72.92

AED 72.92 Each (ex VAT)

AED 76.57

AED 76.57 Each (inc. VAT)

FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell, 15 Way, Strain Relief

AED 72.92

AED 72.92 Each (ex VAT)

AED 76.57

AED 76.57 Each (inc. VAT)

FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 72.92
25 - 99AED 60.06
100 - 249AED 52.08
250+AED 49.66

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Angled

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

FMK

Distrelec Product Id

14417695

Country of Origin

Germany

Product details

FMK Series Metal Hoods, Straight and Angled 45°

These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet

Warning

Stock no. 291-6288 is supplied without anti-kink feature

Approvals

UL E168813