Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FCT from Molex, 172704 Series, size 12 → 14AWG Male Crimp D-Sub Connector Power Contact, Gold Power, 14 →

RS Stock No.: 207-5902Brand: FCT from MolexManufacturers Part No.: 1727040144
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

14 → 12 AWG

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Power

Series

172704

Contact Size

12 → 14AWG

Series Number

172704

Country of Origin

Germany

Stock information temporarily unavailable.

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

FCT from Molex, 172704 Series, size 12 → 14AWG Male Crimp D-Sub Connector Power Contact, Gold Power, 14 →

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

FCT from Molex, 172704 Series, size 12 → 14AWG Male Crimp D-Sub Connector Power Contact, Gold Power, 14 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.90
10 - 24AED 12.81
25 - 49AED 12.44
50+AED 11.50

Technical Document

Specifications

Gender

Male

Wire Size

14 → 12 AWG

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Power

Series

172704

Contact Size

12 → 14AWG

Series Number

172704

Country of Origin

Germany