Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FCT from Molex, 173112 Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 20 → 24 AWG

RS Stock No.: 213-4979Brand: FCT from MolexManufacturers Part No.: 1731120202
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

20 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

173112

Series Number

173112

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 56.18

AED 5.618 Each (In a Pack of 10) (ex VAT)

AED 58.99

AED 5.899 Each (In a Pack of 10) (inc. VAT)

FCT from Molex, 173112 Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 20 → 24 AWG

AED 56.18

AED 5.618 Each (In a Pack of 10) (ex VAT)

AED 58.99

AED 5.899 Each (In a Pack of 10) (inc. VAT)

FCT from Molex, 173112 Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 20 → 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 5.618AED 56.18
20 - 40AED 5.302AED 53.02
50+AED 4.935AED 49.35

Technical Document

Specifications

Gender

Male

Wire Size

20 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

173112

Series Number

173112

Country of Origin

Switzerland