Technical Document
Specifications
Brand
FCT from MolexAccessory Type
Bracket
For Use With
D-Sub Connector
Series
F1080
Number Of Contacts
2
Gender
Female
Material
Metal
Country of Origin
Hong Kong
Stock information temporarily unavailable.
AED 2,283.75
AED 4.568 Each (In a Bag of 500) (ex VAT)
AED 2,397.94
AED 4.796 Each (In a Bag of 500) (inc. VAT)
FCT from Molex, F1080 Series Bracket For Use With D-Sub Connector
500
AED 2,283.75
AED 4.568 Each (In a Bag of 500) (ex VAT)
AED 2,397.94
AED 4.796 Each (In a Bag of 500) (inc. VAT)
FCT from Molex, F1080 Series Bracket For Use With D-Sub Connector
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | AED 4.568 | AED 2,283.75 |
1000+ | AED 4.305 | AED 2,152.50 |
Technical Document
Specifications
Brand
FCT from MolexAccessory Type
Bracket
For Use With
D-Sub Connector
Series
F1080
Number Of Contacts
2
Gender
Female
Material
Metal
Country of Origin
Hong Kong